The HA4812P is a solid state relay with an AC input and AC output, featuring a maximum input voltage of 280V RMS and a maximum output voltage of 530V RMS. It has a maximum input current of 10A and a maximum output current of 12A RMS. The relay is isolated with a voltage rating of 4000V RMS. It operates over a temperature range of -40 to 80 degrees Celsius. The HA4812P is a 4-pin device.
Crydom HA4812P technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 12(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom HA4812P to view detailed technical specifications.
No datasheet is available for this part.