The HA4890EP-10 is a 1-Form B solid state relay with an AC/DC output, capable of withstanding 530V RMS and 90A RMS. It features a 4-pin package and operates within a temperature range of -40°C to 80°C. The relay provides 4000V RMS I/O isolation voltage and can handle up to 10A of input current. It is designed for use in AC input applications and is suitable for use in a variety of industrial settings.
Crydom HA4890EP-10 technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom HA4890EP-10 to view detailed technical specifications.
No datasheet is available for this part.