The HA4890EPSH is a 4-pin solid state relay from Crydom with an AC input type and an output device of SCR. It has a maximum input voltage of 36V and a maximum output current of 90(RMS)A. The relay has a maximum turn-off time of 30ms and operates within a temperature range of -40 to 80°C. It features 4000(RMS)V I/O isolation voltage and a maximum off-state leakage current of 1000(RMS)A.
Crydom HA4890EPSH technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom HA4890EPSH to view detailed technical specifications.
No datasheet is available for this part.