This 4-pin solid state relay from Crydom features an AC input type and an AC/DC output device. It has a maximum input voltage of 36V RMS and a maximum output voltage of 530V RMS. The relay can handle a maximum input current of 4A and a peak non-repetitive surge current of 1200A. It has a maximum output current of 90A RMS and a maximum turn-off time of 30ms. The solid state relay operates within a temperature range of -40 to 80°C.
Crydom HA4890EPT technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 4mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom HA4890EPT to view detailed technical specifications.
No datasheet is available for this part.