Crydom HA6025 technical specifications.
| Depth | 45.7mm |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Output Current | 25A |
| RoHS Compliant | Yes |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA6025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.