Crydom HA6025E-10 technical specifications.
| Input Type | AC |
| Max Output Current | 25A |
| Max Output Voltage | 660V |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA6025E-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.