The HA6025EKH is a solid state relay with an AC input and AC output, featuring a maximum input voltage of 36V RMS, an I/O isolation voltage of 4000V RMS, and a maximum output voltage of 660V RMS. It can handle a maximum input current of 20A and a peak non-repetitive surge current of 250A. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It is designed for use in a 1 Form A circuit arrangement and has a maximum off-state leakage current of 1000A RMS. The operating temperature range is from -40 to 80 degrees Celsius.
Crydom HA6025EKH technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom HA6025EKH to view detailed technical specifications.
No datasheet is available for this part.