Crydom HA6050E technical specifications.
| Current Rating | 50A |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA6050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.