The HAC24A150P is a solid state relay with a maximum input voltage of 270V and output voltage of 280V. It has a maximum output current of 0.15A and is suitable for AC applications. The relay has a maximum turn-off time and turn-on time of 8.33ms, and a maximum off-state leakage current of 100mA. It operates within a temperature range of -30 to 80 degrees Celsius.
Crydom HAC24A150P technical specifications.
| Maximum Input Voltage | 270V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 0.15A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom HAC24A150P to view detailed technical specifications.
No datasheet is available for this part.