The HAC24B150P is a solid state relay with a maximum input voltage of 140V and a maximum output voltage of 280V. It features a maximum output current of 0.15A and a circuit arrangement of 1-Form-A. The relay operates within a temperature range of -30°C to 80°C and has a maximum off-state leakage current of 100mA. It is designed for AC and DC output applications.
Crydom HAC24B150P technical specifications.
| Maximum Input Voltage | 140V |
| Maximum Output Voltage | 280V |
| Maximum Output Current | 0.15A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 100uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom HAC24B150P to view detailed technical specifications.
No datasheet is available for this part.