Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HD4850G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Current | 2mA |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD4850G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
