The HD4890GS-10 is a 1 Form B solid state relay with a maximum input voltage of 32 volts and a maximum input current of 12 milliamps. It features a maximum output voltage of 530 volts RMS and a maximum output current of 90 amps RMS. The relay has a maximum turn-on and turn-off time of 8.33 milliseconds and a maximum off-state leakage current of 1000 amps RMS. It operates over a temperature range of -40 to 80 degrees Celsius and is suitable for DC input applications.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 12mA |
| Maximum Output Current | 90(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |