The HD4890KGT-10 is a 1 Form B solid state relay from Crydom with a maximum input voltage of 32V and a maximum output voltage of 530V RMS. It features a maximum output current of 90A RMS and a peak non-repetitive surge current of 1200A. The relay has a maximum turn-on and turn-off time of 8.33ms and operates within a temperature range of -40°C to 80°C. It is isolated with a voltage of 4000V RMS and has a maximum off-state leakage current of 10000A RMS.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 2.5mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 90(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 8.33ms |
| Maximum Turn-On Time | 8.33ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |