
AC & DC Output Solid State Relay (SSR) with 125A load current and 660V AC output voltage. Features a 32V DC control input requiring 12mA input current. Offers 4kV isolation voltage and operates within a -40°C to 80°C temperature range. Panel or screw mountable with screw termination. RoHS compliant and lead-free.
Crydom HD60125 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 125A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Output Voltage | 660V |
| Mount | Panel, Screw |
| Output Current | 125A |
| Output Voltage | 660V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD60125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.