The HD60125H is a 4-pin solid state relay from Crydom with a maximum input voltage of 32V and a maximum output voltage of 660Vrms. It features a 1 Form A circuit arrangement and a maximum output current of 125A. The relay operates within a temperature range of -40°C to 80°C and has an I/O isolation voltage of 4000Vrms. It is suitable for use in applications requiring DC input and AC output.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 2(Typ)mA |
| Maximum Output Current | 125(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |