Crydom HD6075 technical specifications.
| Lead Free | Lead Free |
| Load Current | 75A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | HD60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD6075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.