
This 75A SPST solid state relay is designed for panel or chassis mounting and features a lead free construction. It has a single pole single throw configuration and is part of the HD60 series. The relay is available in bulk packaging and has a package quantity of one. It is suitable for use in a variety of applications requiring high current switching capabilities.
Crydom HD6075-10 technical specifications.
| Lead Free | Lead Free |
| Load Current | 75A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | HD60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HD6075-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
