Crydom HE-54 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Depth | 120.6mm |
| Finish | Gold |
| Height | 4.75inch |
| Lead Free | Lead Free |
| Length | 139.7mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Type | Passive |
| Weight | 10oz |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HE-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
