Crydom HE-90 technical specifications.
| Package/Case | Aluminum |
| Finish | Gold |
| Height | 88.9mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 0.4°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Type | Passive |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom HE-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
