Crydom HPF240D20R technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HPF |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HPF240D20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.