This 20A SPST solid state relay features a DC input and is mounted on a DIN rail. The relay is lead free and compliant with RoHS regulations. It is packaged in a plastic module with a screw termination.
Crydom HPF240D20S technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HPF |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HPF240D20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.