Crydom HPF240D30 technical specifications.
| Capacitance | 8pF |
| Package/Case | Module |
| Height | 89.9mm |
| Input Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 79.2mm |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HPF |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 37.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HPF240D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.