The HPF480D30 is a 30A DC solid state relay with a module package and screw termination. It is designed for DIN rail mounting and is compliant with RoHS regulations. The relay is a single pole, single throw (SPST) type and is lead free. It is available in a plastic package and is packaged in bulk.
Crydom HPF480D30 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HPF |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HPF480D30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.