Crydom HS103DR technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 76.2mm |
| Finish | Anodized |
| Height | 60.2mm |
| Lead Free | Lead Free |
| Length | 132.1mm |
| Material | Aluminium |
| Mount | DIN Rail |
| Natural Thermal Resistance | 1°C/W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HS |
| Type | Passive |
| Weight | 1.2lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS103DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
