Crydom HS103DR-D2490 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 90A |
| Depth | 76.2mm |
| Height | 60.2mm |
| Length | 132.1mm |
| Load Current | 55A |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| Series | 22 - HS Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | General Purpose, Passive |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS103DR-D2490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.