
Crydom HS151DR-84137120 technical specifications.
| Depth | 81mm |
| Height | 141.5mm |
| Length | 45mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | HS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151DR-84137120 to view detailed technical specifications.
No datasheet is available for this part.