
Crydom HS151DR-CC2425W3U technical specifications.
| Color | Black |
| Current Rating | 40A |
| Height | 100mm |
| Length | 97mm |
| Load Current | 40A |
| Throw Configuration | SPST |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151DR-CC2425W3U to view detailed technical specifications.
No datasheet is available for this part.
