Crydom HS151DR-CC2450W3U technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Output Voltage | 280V |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151DR-CC2450W3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.