Crydom HS151DR-HD6050 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Color | Black |
| Current Rating | 50A |
| Depth | 45mm |
| Height | 100mm |
| Length | 97mm |
| Load Current | 40A |
| Max Surge Current | 625A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | HS151DR |
| Termination | Screw |
| Type | General Purpose, Passive |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS151DR-HD6050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
