Crydom HS501DR technical specifications.
| Body Material | Steel |
| Depth | 44.5mm |
| Dielectric Material | ZINC PLATED |
| Height | 15.3mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Steel |
| Mount | DIN Rail |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HS |
| Type | Passive |
| Weight | 0.12lb |
| Width | 44.5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HS501DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
