Crydom IDC15 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 16mA |
| Height | 31.7mm |
| Input Current | 16mA |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Output Current | 10mA |
| Output Voltage | 15V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | IDC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 24V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom IDC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.