Crydom KS100 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Lead Free | Lead Free |
| Material | Polycarbonate |
| Mount | Panel |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom KS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.