The L003C24T is a dual-primary power transformer with a high potential rating of 3000Vrms. It is designed for use in applications where a high level of electrical isolation is required. The transformer is flange mounted and has 8 solder tag leads. It operates over a temperature range of -20°C to 50°C. The primary side is configured for dual connections, either in parallel or series, while the secondary side is also configured for dual connections, either in parallel or series. The transformer is suitable for use in a variety of applications, including industrial control systems and medical equipment.
Crydom L003C24T technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 3000Vrms |
| Mounting | Flange Mount |
| Lead Style | Solder Tag |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crydom L003C24T to view detailed technical specifications.
No datasheet is available for this part.