Crydom L006C20L technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Width | 41 |
| Length | 50 |
| Manufacturer Series | L006C20L |
| Height | 38 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crydom L006C20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.