Crydom L030C12T technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Width | 56 |
| Length | 70 |
| Manufacturer Series | L030C12T |
| Height | 51 |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Crydom L030C12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.