Crydom L512F technical specifications.
| Package/Case | L |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 240V |
| RoHS Compliant | Yes |
| Series | L Series |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom L512F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
