Crydom L542 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 1.377inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | L Series |
| DC Rated Voltage | 600V |
| Width | 1.118inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom L542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.