Crydom LAA110L technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 70mA |
| Max Output Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom LAA110L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
