Crydom LAA120L technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 125mA |
| Max Output Voltage | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom LAA120L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
