
AC & DC Output Solid State Relay featuring DC input with a maximum input current of 50mA. This relay offers a maximum output current of 110mA and a maximum output voltage of 400V. The component operates with a DC input voltage range of 1.4V. It is an 8-pin device.
Crydom LBA110 technical specifications.
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Current | 110mA |
| Max Output Voltage | 400V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom LBA110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
