AC & DC Output Solid State Relay featuring a 2A maximum output current and 280V maximum output voltage. This relay operates with a 15mA DC input current and offers 2.5kV isolation voltage. Designed for PCB mounting with through-hole termination, it comes in a 4-pin Mini-SIP package measuring 24.1mm in length, 5.1mm in depth, and 12.7mm in height. Operating temperature range is -40°C to 80°C.
Crydom LC242 technical specifications.
| Package/Case | SIP |
| Depth | 5.1mm |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 24.1mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Output Current | 2A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom LC242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
