Crydom LR1200480D25H technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 9(Typ)mA |
| Input Type | DC |
| Output Device | SCR |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom LR1200480D25H to view detailed technical specifications.
No datasheet is available for this part.