Crydom LVD75C60H technical specifications.
| Current Rating | 60A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 60A |
| Max Output Voltage | 75V |
| Mount | Screw |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75C60H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.