
Solid State Relay (SSR) with 80A load current and 75V DC output voltage. Features a DC input with a maximum of 12mA and a minimum of 3V operating supply voltage. Offers 2.5kV isolation voltage and a 4-pin configuration for panel or chassis mounting via screw terminals. Rated for 80A continuous current and 220A surge current, with an on-state resistance of 8mR. Operates within a temperature range of -30°C to 80°C.
Crydom LVD75C80 technical specifications.
| Current Rating | 80A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 80A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 80A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 220A |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 8mR |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75C80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.