
The LVD75E100 is a solid state relay with a maximum operating temperature range of -30°C to 80°C and a maximum output current of 100A. It has a maximum output voltage of 75V and an on-state resistance of 5mΩ. The relay is available in a bulk packaging and is RoHS compliant. It is a single pole single throw (SPST) relay with a panel, chassis mount screw termination. The relay is designed for DC input and has a maximum input current of 12mA.
Crydom LVD75E100 technical specifications.
| Current Rating | 100A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 100A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100A |
| Max Output Voltage | 75V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 5mR |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75E100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.