
The M50100SB1600 is a 100A bridge rectifier module from Crydom. It features a maximum repetitive reverse voltage of 1.6kV and a maximum operating temperature range of -40°C to 125°C. This module is lead free and RoHS compliant. It is available in a bulk packaging with 10 units per package.
Crydom M50100SB1600 technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M50100SB1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.