Crydom M5060SB600 technical specifications.
| Package/Case | M |
| Current Rating | 60A |
| Forward Current | 60A |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 240V |
| Mount | Screw |
| Number of Elements | 1 |
| Output Voltage | 240V |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5060SB600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.