Crydom M5060THA1200 technical specifications.
| Forward Current | 60A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Screw |
| Package Quantity | 5 |
| Peak Non-Repetitive Surge Current | 800A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5060THA1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.