
AC & DC Output Solid State Relay featuring a 10A load current and 60V DC output voltage. DC input requires 15mA, with a 2.5kV isolation voltage. Operates within a -40°C to 80°C temperature range and offers 18mΩ on-state resistance. SIP package with through-hole mounting and PC pin termination.
Crydom MCMX60D10 technical specifications.
| Package/Case | SIP |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| On-State Resistance | 18mR |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCMX60D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
