
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It can handle a load current of 25A and a maximum input current of 30mA. The relay is available in a plastic package with a quantity of 10 per package and is packaged in bulk. It is a single pole single throw (SPST) relay with a screw termination and is RoHS compliant.
Crydom MCSP2425CM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCSP2425CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
